Print Page
Image is for illustrative purposes only. Please refer to product description.
1.147 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.228 |
10+ | €0.168 |
25+ | €0.158 |
50+ | €0.148 |
500+ | €0.138 |
1000+ | €0.129 |
Price for:Each
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMNI-6-16
Order Code3394953
Internal Diameter3.6mm
External Diameter4.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3.5
Product Range-
Technical Specifications
Internal Diameter
3.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
4.3mm
Thread Size - Metric
M3.5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118