Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFEB-3-19
Order Code3846862
Product RangeOFEB Series
377 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.415 |
10+ | €0.336 |
25+ | €0.297 |
50+ | €0.286 |
100+ | €0.277 |
250+ | €0.256 |
500+ | €0.237 |
1000+ | €0.228 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFEB-3-19
Order Code3846862
Product RangeOFEB Series
Cable Clamp / Clip TypeAdhesive Fiber Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length20.6mm
External Width-
Height7.6mm
Product RangeOFEB Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Fiber Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
20.6mm
Height
7.6mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
OFEB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917