Print Page
Image is for illustrative purposes only. Please refer to product description.
710 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €0.889 |
25+ | €0.859 |
50+ | €0.830 |
100+ | €0.800 |
250+ | €0.781 |
500+ | €0.761 |
1000+ | €0.721 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCG1-6.675-23
Order Code3462692
Accessory TypeTension Card Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width0.29"
Guide Length6.68"
Product Range-
Technical Specifications
Accessory Type
Tension Card Guide
Guide Width
0.29"
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
6.68"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536