Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTNM3-6.5-10-1
Order Code2892130
Product RangeTNM
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €75.130 |
10+ | €59.530 |
25+ | €57.370 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€75.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTNM3-6.5-10-1
Order Code2892130
Product RangeTNM
Technical Datasheet
Standoff MaterialBrass, Nylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length10mm
Overall Length10mm
External Width6.5mm
Product RangeTNM
SVHCNo SVHC (27-Jun-2018)
Product Overview
Nylon female to female M3 PCB standoffs with threaded brass inserts. Supplied in packs of 40.
- Natural UL64 Nylon 6.6 (RMS-133)
- Brass insert (RMS-231)
- Voltage breakdown <gt/> 11,000V/mm
Technical Specifications
Standoff Material
Brass, Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
10mm
External Width
6.5mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Standoff Type
Round Female-Female
Overall Length
10mm
Product Range
TNM
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000777