Print Page
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.030 |
5+ | €16.540 |
10+ | €16.050 |
20+ | €15.560 |
50+ | €14.660 |
Price for:Each
Minimum: 1
Multiple: 1
€17.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 106-P30 0.5A is a 1-pole Miniature Circuit Breaker with blade terminals (A2.8-0.8) and push-to-reset tease-free trip-free snap action mechanism. The thermal overcurrent circuit breaker features thread neck panel mounting with hex and knurled nut. It is suitable for transformers, solenoids, printed circuit boards and hand-held machines.
- 3.3Ω Internal resistance
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Motor Drive & Control, Consumer Electronics, Industrial
Technical Specifications
Product Range
106-P30
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
500mA
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01