Print Page
154 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.050 |
10+ | €13.010 |
20+ | €12.750 |
Price for:Each
Minimum: 1
Multiple: 1
€17.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 106-P30 6A is a 1-pole 6A Thermal Over-current Circuit Breaker with push to reset actuator, trip-free operation and snap action mechanism. The 106-P30 series miniaturised circuit breaker has thread neck panel mounting with hex and knurled nut, blade terminals. It has breaking capacity of 2000A at 250VAC and 200A at 48VDC voltage.
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Product Range
106
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
6A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012