Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.820 |
5+ | €12.500 |
10+ | €12.190 |
20+ | €11.870 |
50+ | €11.420 |
Price for:Each
Minimum: 1
Multiple: 1
€12.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No1180-01-2A
Order Code1156628
Technical Datasheet
Product Range-
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC65VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPlug In
Product Overview
The 1180-01-2A is a 1-pole Miniature Circuit Breaker with switching function optional (push-push actuation and plug-in mounting. The thermal circuit beaker features reliable snap-acting and trip-free mechanism. It is suitable for use with protection of loads in power distribution systems in control cabinets.
- 0.25Ω Internal resistance
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Automation & Process Control, Power Management, Automotive
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
2A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015