Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.900 |
5+ | €10.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No1180-01-4A
Order Code1156630
Technical Datasheet
Product Range-
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC65VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingAuto Fuse Holder
Product Overview
The 1180-01-4A is a single-pole plug-in mounting miniaturised thermal Circuit Breaker with switching function. It features reliable snap-acting and trip-free mechanism. It has blade terminals fitting into sockets for rail mounting. It is suitable for protection of loads in power distribution systems in control cabinets.
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -20 to 60°C Ambient temperature range
Applications
Automotive, Power Management, Automation & Process Control
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
4A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
Auto Fuse Holder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015