Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-10A
Order Code9540644
Product Range1658 Series
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.680 |
5+ | €5.520 |
10+ | €5.370 |
20+ | €5.210 |
50+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€5.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-10A
Order Code9540644
Product Range1658 Series
Technical Datasheet
Product Range1658 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC28VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPlug On
Product Overview
The 1658-G21-02-P10-10A is a 1-pole 10A Thermal Over-current Circuit Breaker with manual reset type thread-neck design and cycling trip free mechanism. The 1658 series circuit breaker has very cost effective design to meet international requirements. It has blade terminals and has breaking capacity of 2000A at 240VAC/28VDC voltage.
- Extremely small and lightweight
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Industrial, Power Management
Technical Specifications
Product Range
1658 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
Current Rating
10A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Plug On
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01837