Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-10A
Order Code9540733
Product Range8340 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.030 |
10+ | €65.550 |
20+ | €64.240 |
Price for:Each
Minimum: 1
Multiple: 1
€84.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-10A
Order Code9540733
Product Range8340 Series
Technical Datasheet
Product Range8340 Series
Current Rating10A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time-
Dielectric Strength-
Product Overview
The 8340 series single and multi-pole hydraulic magnetic Circuit Breaker with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a wide range of applications. Industry standard dimensions and panel mounting. Options include auxiliary changeover contacts or relay trip function. Low temperature sensitivity at rated load.
- Single, double, three and four-pole plus available
- Flange and socket mounting method
- Blade and screw terminals available
- Manual release and toggle/baton available
- Optional auxiliary contacts and water splash protection
Applications
Industrial, Safety
Technical Specifications
Product Range
8340 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
-
Current Rating
10A
Input Voltage VAC
-
Trip Time
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65