Print Page
Image is for illustrative purposes only. Please refer to product description.
2.414 In Stock
2.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.670 |
5+ | €6.860 |
10+ | €6.070 |
20+ | €5.760 |
50+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The P1200 from ETAL is a line matching transformer. It is specifically designed to be easily matched to both 600 ohm and complex impedance telephone lines. This transformer is ideal for voice telecommunications applications and for data communications to V.32bis (14,400 bits/second), V.34 applications to 28,800bits/second data rates.
- Insertion loss is 1.5dB
- Return loss is 18dB
- 12.6mm (0.5") seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Turns Ratio
-
DC Resistance
148ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
0°C
Product Range
-
Insertion Loss
1.5dB
Current Rating
100µA
Transformer Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for P1200
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082