Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoLDLEM3
Order Code3374836
Also Known AsGTIN UPC EAN: 5013845040853
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.570 |
3+ | €34.160 |
Price for:Each
Minimum: 1
Multiple: 1
€36.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoLDLEM3
Order Code3374836
Also Known AsGTIN UPC EAN: 5013845040853
Technical Datasheet
Length40mm
Depth40mm
Width-
IP / NEMA RatingIP20
Operating Temperature Max-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This LED compact recessed emergency light is ideal for use in corridors, stairwells and other places that require a smart, discreet emergency unit, perfect for office & commercial applications.
- Aluminium construction
- Ideal in corridors, stairwells and other places needing a discrete emergency unit
- LED for long life and energy saving
- 2 colour trims included matt silver and white
- Pre-wired for easy installation
- Excellent alternative to a converted downlight
- 104 lumens in emergency mode
- 2 battery clips are included
- 34mm diameter hole cut out size
- Minimum 3 hour functionality in emergency mode
Technical Specifications
Length
40mm
Width
-
Operating Temperature Max
-
Depth
40mm
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385