Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoTSPOTLIP20
Order Code3377955
Also Known AsGTIN UPC EAN: 5013845046756
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €51.230 |
5+ | €49.970 |
Price for:Each
Minimum: 1
Multiple: 1
€51.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoTSPOTLIP20
Order Code3377955
Also Known AsGTIN UPC EAN: 5013845046756
Technical Datasheet
Length310mm
Depth55mm
Width280mm
IP / NEMA RatingIP20
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Reduced battery capacity requirement allows a more compact design
- Weight reduced dramatically compared to traditional products facilitating easier installation
- Individual indicator to show 'Lamps Healthy' and 'Charge'
- Horizontally and vertically adjustable heads, 180° rotation across the horizontal plane
- Polycarbonate construction
- Supplied with 3.6V, 4.5Ah, Ni-Cad battery pack
- IP20 rated
- Colour temperature: 6,000K
Technical Specifications
Length
310mm
Width
280mm
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Depth
55mm
IP / NEMA Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.288