Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoDC27FL-1/4
Order Code2344485
Product RangeDC27 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.570 |
10+ | €78.160 |
20+ | €72.570 |
Price for:Each
Minimum: 1
Multiple: 1
€94.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoDC27FL-1/4
Order Code2344485
Product RangeDC27 Series
Technical Datasheet
No. of Turns10Turns
Shaft Diameter0.25"
Dial CompositionBlack Finish
Product RangeDC27 Series
Product Overview
The DC27FL-1/4 is a plastic 6.35mm shaft 10-turn Counting Dial with black finish for use with 1/4-inch shaft potentiometers.
Applications
Industrial
Technical Specifications
No. of Turns
10Turns
Dial Composition
Black Finish
Shaft Diameter
0.25"
Product Range
DC27 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032432