Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoDW22-10-2K
Order Code2344487
Product RangeDW22 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €205.720 |
5+ | €167.180 |
10+ | €155.240 |
Price for:Each
Minimum: 1
Multiple: 1
€205.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoDW22-10-2K
Order Code2344487
Product RangeDW22 Series
Technical Datasheet
Track Resistance2kohm
Power Rating2W
Resistance Tolerance± 5%
Product RangeDW22 Series
No. of Gangs1
Adjustment TypeScrewdriver Slot
Product Length57.15mm
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
2kohm
Resistance Tolerance
± 5%
No. of Gangs
1
Product Length
57.15mm
Product Height
-
Operating Temperature Max
85°C
Power Rating
2W
Product Range
DW22 Series
Adjustment Type
Screwdriver Slot
Product Width
-
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075069