Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.530 |
10+ | €31.540 |
20+ | €30.910 |
Price for:Each
Minimum: 1
Multiple: 1
€44.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ1-00105
Order Code2344489
Technical Datasheet
No. of Axes2
Track Resistance-
Supply Voltage Max250V
No. of Switch Positions-
Contact Current AC Max5A
Contact Voltage AC Max250V
Rotation Electrical Angle24°
Handle StyleKnob
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The J1-00105 is a 2-axis low profile V4 Joystick Switch Stick with tapered knob, load dependant contact life and solder termination. It has knob handle style and is capable of 4 or 8-way directional switching and 4-point mounting with hardware. It is made up of stainless steel lever, mineral filled nylon-6 body, nylon/aluminium knob and vinyl boot.
- Spring return to centre
- Tapered knob
- Protective rubber boot (IP65 rating above panel)
- -20 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Axes
2
Supply Voltage Max
250V
Contact Current AC Max
5A
Rotation Electrical Angle
24°
Product Range
-
Track Resistance
-
No. of Switch Positions
-
Contact Voltage AC Max
250V
Handle Style
Knob
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772