Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-25-1K
Order Code1307085
Product RangeLCP12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €115.500 |
5+ | €96.820 |
10+ | €94.880 |
Price for:Each
Minimum: 1
Multiple: 1
€115.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-25-1K
Order Code1307085
Product RangeLCP12 Series
Technical Datasheet
Track Resistance1kohm
Resistance Tolerance± 20%
Power Rating400mW
Length of Travel-
Product RangeLCP12 Series
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length50.8mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
1kohm
Power Rating
400mW
Product Range
LCP12 Series
Resistor Technology
Conductive Plastic
Product Length
50.8mm
Product Height
11.11mm
Operating Temperature Max
105°C
Resistance Tolerance
± 20%
Length of Travel
-
Potentiometer Terminals
Turret
Temperature Coefficient
± 400ppm/°C
Product Width
12.7mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001531