Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8S-10-10K
Order Code1307092
Product RangeLCP8 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.600 |
10+ | €69.100 |
20+ | €58.870 |
Price for:Each
Minimum: 1
Multiple: 1
€81.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8S-10-10K
Order Code1307092
Product RangeLCP8 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 15%
Power Rating200mW
Length of Travel-
Product RangeLCP8 Series
Potentiometer TerminalsWire Leaded
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length31.98mm
Product Width7.29mm
Product Height8.18mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The LCP8S-10-10K is a 10kΩ 200mW Precision Potentiometer with conductive plastic element and bronze bearings. The potentiometer has linear motion track taper, 20000000 strokes life expectancy, ±15% resistance tolerance and an essential infinite resolution.
- 500VAC Minimum dielectric strength
- -30 to 105°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Power Rating
200mW
Product Range
LCP8 Series
Resistor Technology
Conductive Plastic
Product Length
31.98mm
Product Height
8.18mm
Operating Temperature Max
105°C
Resistance Tolerance
± 15%
Length of Travel
-
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
7.29mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate