Print Page
Image is for illustrative purposes only. Please refer to product description.
17.510 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.062 |
50+ | €0.058 |
100+ | €0.054 |
Price for:Each
Minimum: 10
Multiple: 10
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.09.238
Order Code2494596
Technical Datasheet
Internal Diameter3.2mm
External Diameter5.5mm
Fastener MaterialPE (Polyethylene)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03.09.238 is a grey Flat Washer made of polyethylene with plain finish. This bolt retainer comes with the self-retaining tabs.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
PE (Polyethylene)
Product Range
-
External Diameter
5.5mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03