Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
1.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.653 |
50+ | €0.615 |
100+ | €0.581 |
500+ | €0.550 |
Price for:Each
Minimum: 10
Multiple: 10
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.66.201
Order Code2494561
Technical Datasheet
Overall Length20mm
Outer Diameter10mm
Inner Diameter6.4mm
Product Overview
The 05.66.201 is a M6 standard cut-end Round Spacer made of steel with zinc plated finish.
- 1.8mm Wall thickness
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Overall Length
20mm
Inner Diameter
6.4mm
Outer Diameter
10mm
Technical Docs (1)
Alternatives for 005.66.201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544