Print Page
Image is for illustrative purposes only. Please refer to product description.
998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.205 |
Price for:Each
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No012.15.159
Order Code2691441
Technical Datasheet
Product Range-
TerminationSolder
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial1/20"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.15.159 from Ettinger is a contact spring for plugs.
- Solder terminal ø1.3mm
- Bronze with silver plated
- Contact for round pins ø1.3mm
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
1/20"
SVHC
No SVHC (21-Jan-2025)
Termination
Solder
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454