Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.166 |
100+ | €0.126 |
Price for:Each
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.14.419
Order Code2691445
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.3mm
Terminal PlatingSilver
Overall Length11mm
Length - Below Flange4.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.14.419 from Ettinger is a solder pin terminal made of brass with silver plated finish. It features press-in shaft square design.
- Dimension is ø1.3mm x 11mm
- Length of mounting pin is 4.5mm
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
4.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.3mm
Overall Length
11mm
Product Range
-
Technical Docs (1)
Alternatives for 013.14.419
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012