Print Page
Image is for illustrative purposes only. Please refer to product description.
754 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.188 |
100+ | €0.144 |
Price for:Each
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.15.655
Order Code2691447
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.1mm
Terminal PlatingTin
Overall Length12mm
Length - Below Flange2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.15.655 from Ettinger is a rivet shaft collar sleeve made of brass with tin plated finish.
- Dimension is ø2mm x 12mm
- Length of mounting pin is 2.5mm
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
2.1mm
Overall Length
12mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015