Print Page
Image is for illustrative purposes only. Please refer to product description.
17.791 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.437 |
50+ | €0.333 |
100+ | €0.295 |
500+ | €0.282 |
Price for:Each
Minimum: 10
Multiple: 10
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.70.664
Order Code2494642
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.3mm
Terminal PlatingGold
Overall Length8mm
Length - Below Flange2.5mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 13.70.664 from Ettinger is a C- shaped solder lug. It is a solder terminal pin with brass material and gold finish.
- Mounting hole diameter is 1.3mm
- Knurled design
- Length of mounting pin is 2.5mm
- Overall length is 8mm
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.5mm
SVHC
Lead (21-Jan-2025)
Mounting Hole Dia
1.3mm
Overall Length
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001