Print Page
Image is for illustrative purposes only. Please refer to product description.
17.891 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.077 |
50+ | €0.072 |
100+ | €0.068 |
Price for:Each
Minimum: 10
Multiple: 10
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.88.103
Order Code2494570
Technical Datasheet
Spacer MaterialCeramic
Overall Length3mm
Outer Diameter3mm
Inner Diameter1mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.88.103 is an Insulating Bead/Spacer made of natural colour ceramic (C 221 DIN 40685).
- Ceramic interlocking bead, type 2 design
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Spacer Material
Ceramic
Outer Diameter
3mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
3mm
Inner Diameter
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:69149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076