Print Page
Image is for illustrative purposes only. Please refer to product description.
9.643 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.120 |
Price for:Each
Minimum: 1
Multiple: 1
€0.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No019.05.039
Order Code2691419
Technical Datasheet
Stud Size - Imperial1/8"
Stud Size - Metric-
Terminal MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19.05.039 from Ettinger is a ground lug solder terminal made of brass with silver plated finish.
- DIN 41496 3x12A1 standard
- Outer diameter is 5.5mm, inner diameter is 3.2mm
- Length is 12mm
- Material thickness is 0.5mm
Technical Specifications
Stud Size - Imperial
1/8"
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Stud Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158