Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
20+ | €2.550 |
40+ | €2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No071.34.444
Order Code1466993
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter6mm
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 71.34.444 is a hex female to female silent-block Shock Absorber made of natural rubber with zinc-plated finish.
- 55-57° Grade of hardness
- M4 Thread
- 10mm Length
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
6mm
Product Range
-
Bore Diameter Nom
-
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722