Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Adjustable cable clamps suitable from 1.5mm² to 4mm²
- 30A maximum current
- Cable clamp suitable for most sizes of terminal blocks
- Fixing lugs for secure fixing
- Unique top securing lid for easy inspection of terminals
- Dimensions (LxWxH): 115x55x30mm
Technical Specifications
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032