Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoEUC3-63-4P
Order Code3761996
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €58.110 |
3+ | €54.230 |
Price for:Each
Minimum: 1
Multiple: 1
€58.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoEUC3-63-4P
Order Code3761996
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC315kW
Switching Current AC163A
Coil Voltage VAC Nom230V
Switching Power AC140kW
Load Current Resistive-
Switching Current AC332A
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Product Overview
- 4 pole modular contactor
- 4N/O 63A 230VAC
- Ideal for consumer unit applications
- DIN rail mounted fitting
- Quiet operation
Technical Specifications
Load Current Inductive
-
Contact Configuration
4NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
230V
Load Current Resistive
-
Product Range
Europa 2 & 4 Modular Contactor EUC Series
Relay Mounting
DIN Rail
No. of Poles
4 Pole
Switching Current AC1
63A
Switching Power AC1
40kW
Switching Current AC3
32A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361