Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €105.940 |
5+ | €102.220 |
10+ | €97.110 |
25+ | €92.490 |
Price for:Each
Minimum: 1
Multiple: 1
€105.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLBC322P
Order Code3762820
Technical Datasheet
Approvals / StandardsEN 60947
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Padlockable in the OFF position for added security (For up to 3 padlocks)
- Manual break before make 3 position switch / centre OFF
- 32A 2 Pole (Insulated Enclosure)
- Under load operation
- Earth terminal including
- Captive +/- terminal screws
- Lid interlocked with switch in position 1 & 2
- IP65 Rating
- All switch ratings AC-21A
- Manufacturted to IEC60947-3
- Dimensions: 151x175x95mm
Technical Specifications
Approvals / Standards
EN 60947
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.778