Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoPB5201514
Order Code3374521
Product RangeEuropa PB Adaptable Boxes
Technical Datasheet
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €23.230 |
Price for:Each
Minimum: 1
Multiple: 1
€23.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPB5201514
Order Code3374521
Product RangeEuropa PB Adaptable Boxes
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric200mm
External Width - Metric155mm
External Depth - Metric140mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial6.1"
External Depth - Imperial5.51"
Product RangeEuropa PB Adaptable Boxes
Product Overview
- Insulated adaptable enclosure
- Meets IK10 rating
- Features quick turn screws and hinged lid
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
200mm
External Depth - Metric
140mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
155mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
6.1"
Product Range
Europa PB Adaptable Boxes
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455