Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.470 |
| 5+ | €2.220 |
| 10+ | €2.090 |
| 25+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Rated 240V @ 10A
- Back mounting for plastic control stations
- Dielectric strength: 2.5kV
- Insulation resistance: 2MΩ @500Vdc
- Contact resistance: <lt/>25mΩ
- Short circuit protection@ 10A, 500V cartridge fuse
- Connection: on screw, 2.5mm
- Operating frequency: 3600p/hr
Technical Specifications
Contact Configuration
SPST-NC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Approvals / Standards
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013