Print Page
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.550 |
| 5+ | €26.930 |
| 10+ | €25.950 |
| 25+ | €23.790 |
Price for:Each
Minimum: 1
Multiple: 1
€28.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRC-1MY
Order Code3761655
Product RangeRC-xM
Technical Datasheet
Enclosure MaterialAluminium
No. of Switch Holes1Holes
Cutout Diameter-
Cover / Base ColourYellow, Grey
External Height - Metric51mm
External Width - Metric68mm
External Depth - Metric74mm
IP RatingIP65
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.68"
External Depth - Imperial2.91"
Product RangeRC-xM
SVHCNo SVHC (21-Jan-2025)
Product Overview
An empty yellow control station box with one hole that meets the following standard: IEC 60947-5-1
- Ambient temperature: -40°C to +70°C (storage); -25°C to +70°C (operation)
- Vibration resistance: 15g (40 to 500Hz)
- Cable entry knockouts provided
Technical Specifications
Enclosure Material
Aluminium
Cutout Diameter
-
External Height - Metric
51mm
External Depth - Metric
74mm
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
RC-xM
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow, Grey
External Width - Metric
68mm
IP Rating
IP65
External Height - Imperial
2"
External Depth - Imperial
2.91"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335