Print Page
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.800 |
| 5+ | €12.070 |
| 10+ | €11.640 |
| 25+ | €10.660 |
Price for:Each
Minimum: 1
Multiple: 1
€12.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRC2P
Order Code3761509
Product RangeRCxP
Technical Datasheet
Enclosure MaterialThermoplastic
No. of Switch Holes2Holes
Cutout Diameter-
Cover / Base ColourGrey
External Height - Metric51mm
External Width - Metric68mm
External Depth - Metric104mm
IP RatingIP65
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.68"
External Depth - Imperial4.10"
Product RangeRCxP
SVHCNo SVHC (21-Jan-2025)
Product Overview
An empty control station box with two holes that meets the following standard: IEC 60947-5-1
- ABS construction
- Ambient temperature: -40°C to +70°C (storage); -25°C to +70°C (operation)
- Vibration resistance: 15g (40 to 500Hz)
- Cable entry knockouts provided
Technical Specifications
Enclosure Material
Thermoplastic
Cutout Diameter
-
External Height - Metric
51mm
External Depth - Metric
104mm
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
RCxP
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
68mm
IP Rating
IP65
External Height - Imperial
2"
External Depth - Imperial
4.10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163