Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-024-06-11
Order Code2519560
Product RangeAP2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.650 |
5+ | €58.650 |
10+ | €50.660 |
20+ | €49.650 |
Price for:Each
Minimum: 1
Multiple: 1
€69.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-024-06-11
Order Code2519560
Product RangeAP2
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc800mW
Power Rating800mW
Current Max @ Diff Temperature Max1.1A
Voltage Max @ Diff Temperature Max2.2VDC
Length6mm
Width6mm
Depth4.6mm
Temperature Difference Max92°C
Product RangeAP2
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
800mW
Current Max @ Diff Temperature Max
1.1A
Length
6mm
Depth
4.6mm
Product Range
AP2
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
2 Stage
Power Rating
800mW
Voltage Max @ Diff Temperature Max
2.2VDC
Width
6mm
Temperature Difference Max
92°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938