Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-158-10-15
Order Code2519561
Product RangeAP2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €79.590 |
5+ | €63.310 |
10+ | €62.040 |
Price for:Each
Minimum: 1
Multiple: 1
€79.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-158-10-15
Order Code2519561
Product RangeAP2
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc7.5W
Power Rating7.5W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max16.2VDC
Length30mm
Width30mm
Depth7mm
Temperature Difference Max95°C
Product RangeAP2
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
7.5W
Current Max @ Diff Temperature Max
3A
Length
30mm
Depth
7mm
Product Range
AP2
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
2 Stage
Power Rating
7.5W
Voltage Max @ Diff Temperature Max
16.2VDC
Width
30mm
Temperature Difference Max
95°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494