Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-162-1420-1118
Order Code2519563
Product RangeAP2
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.520 |
5+ | €87.920 |
10+ | €86.160 |
Price for:Each
Minimum: 1
Multiple: 1
€110.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-162-1420-1118
Order Code2519563
Product RangeAP2
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating29.3W
No. of Stages2 Stage
Cooling Power Pc29.3W
Current Max @ Diff Temperature Max7.8A
Voltage Max @ Diff Temperature Max16VDC
Length40mm
Width40mm
Depth7.6mm
Temperature Difference Max95°C
Product RangeAP2
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
AP2-162-1420-1118 is a 2-stage, Peltier cooler module.
- Maximum mounting pressure of 1.5MPa
- UL-style 1569, 105°C (unstripped) wires
- Silicone sealed
- Maximum hot side temperature Th = 90°C for best long term performance
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
7.8A
Length
40mm
Depth
7.6mm
Product Range
AP2
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
29.3W
Cooling Power Pc
29.3W
Voltage Max @ Diff Temperature Max
16VDC
Width
40mm
Temperature Difference Max
95°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045