Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-127-10-25-S
Order Code2466916
Product RangeAPH
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.870 |
5+ | €31.600 |
10+ | €29.110 |
20+ | €25.140 |
50+ | €24.640 |
Price for:Each
Minimum: 1
Multiple: 1
€36.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-127-10-25-S
Order Code2466916
Product RangeAPH
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating17W
Cooling Power Pc17W
Current Max @ Diff Temperature Max1.9A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth4.23mm
Temperature Difference Max68°C
Product RangeAPH
Internal Resistance-
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APH-127-10-25-S is a Thermoelectric (Peltier) Cooler Module built with high temperature solder with the ability to withstand <lt/>200°C assembly processing for short periods of time. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power.
- Sealed and lapped for multi-module applications
- Solid-state reliability
- High strength for rugged environments
- High integrity nickel diffusion barriers on elements
- Max delta T performance up to 76°C
- Porched style for enhanced lead wire strength
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
Applications
Thermal Management
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
17W
Current Max @ Diff Temperature Max
1.9A
Length
30mm
Depth
4.23mm
Product Range
APH
Lead Wires
150mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
17W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958