Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-127-05-15
Order Code2519559
Product RangeAPHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.580 |
5+ | €60.920 |
10+ | €59.700 |
Price for:Each
Minimum: 1
Multiple: 1
€76.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-127-05-15
Order Code2519559
Product RangeAPHC
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc7.4W
Power Rating7.4W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max15.5VDC
Length15mm
Width15mm
Depth3mm
Temperature Difference Max74°C
Product RangeAPHC
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
7.4W
Current Max @ Diff Temperature Max
800mA
Length
15mm
Depth
3mm
Product Range
APHC
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Power Rating
7.4W
Voltage Max @ Diff Temperature Max
15.5VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015