Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €268.590 |
Product Information
Product Overview
The AR-AR-040-12 is an air to air adaptive Thermoelectric Cooling Assembly with 39.6W maximum cooling power. This air-to-air thermoelectric cooling assembly is a compact device that can be used to cool down objects through convection. Heat is pumped from one side of the thermoelectric assembly (i.e. cold side) by Peltier thermoelectric modules and dissipated from the other side of the assembly (i.e. hot side) to the environment through the use of bespoke heat sinks and highly efficient DC fans. The thermoelectric modules, whose reliability and maintenance-free operation has been proven by the years, are carefully selected for each assembly in order to ensure the best cooling performance and minimise power consumption.
- Reliability
- Compact design
- Intricate control over temperature
- DC operation (12V or 24V nominal voltage input)
- Thermoelectric modules with high Coefficient of Performance (COP)
Applications
Thermal Management, Consumer Electronics, Medical, Automation & Process Control
Technical Specifications
Thermoelectric Cooler
39.6W
9.05A
122mm
148.85mm
AR-AR
-
-
39.6W
15VDC
160mm
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate