Print Page
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.990 |
Price for:Each
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
EuroScrim is a premium quality, quick and easy to apply, self-adhesive scrim tape that is made in Europe to perform! EuroScrim has a quality high tack adhesive and an open mesh that will not blister or bubble, creating perfect joints everytime.
- High tack, self-adhesive, fibreglass re-enforced plasterers tape
- For joint finishing, crack and hole repairs
- Eliminates the need for pre plastering
- Dimensions (LxW) 90m x 48mm
Technical Specifications
Roll Length - Imperial
295ft
Tape Width - Imperial
1.88"
Product Range
EuroScrim
Roll Length - Metric
90m
Tape Width - Metric
48mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28