Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoS10112
Order Code3762466
Product RangeEveready- ECO Halogen R7s Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
5+ | €0.994 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVEREADY
Manufacturer Part NoS10112
Order Code3762466
Product RangeEveready- ECO Halogen R7s Series
Technical Datasheet
Supply Voltage240VAC
Power Rating120W
Length78mm
Lamp Base TypeR7s
Reflector Dia-
Color Temperature Typ2900K
Product RangeEveready- ECO Halogen R7s Series
SVHCTo Be Advised
Product Overview
A retro-fit, Halogen alternative that saves energy when compared to standard filament linear lamps.
- Ideal for use in business or domestic environments
- 2,250 Lumens in a warm white (2900K) LED colour temperature
- Dimmable
- R7 Lamp fitting
Technical Specifications
Supply Voltage
240VAC
Length
78mm
Reflector Dia
-
Product Range
Eveready- ECO Halogen R7s Series
Power Rating
120W
Lamp Base Type
R7s
Color Temperature Typ
2900K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01