Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.280 |
5+ | €34.550 |
10+ | €32.980 |
20+ | €31.550 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€36.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-R
Order Code1608662
Technical Datasheet
Connector TypeProbe
Centreline Spacing2.54mm
Connector Tip StyleRadius
Current Rating5A
Overall Length12.57mm
Spring Force Initial1.5oz
Spring Force Working Travel3oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E-S-R is a non-replaceable Pogo® Test Spring Probe with contacts. The probe with gold-plated hardened BeCu plunger, brass body, stainless steel spring and ball. They include non-replaceable Pogo contacts. They differ from the replaceable contacts in that they do not require a socket. The non-replaceable line is designed to be permanently mounted. Solder pots are incorporated for a reliable electrical connection.
- 5A Maximum current
- 0.043" working travel
- 1oz spring force
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Probe
Connector Tip Style
Radius
Overall Length
12.57mm
Spring Force Working Travel
3oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
1.5oz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484