Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.650 |
5+ | €33.000 |
10+ | €31.500 |
20+ | €30.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€34.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2532-1
Order Code1608663
Technical Datasheet
Connector TypeProbe
Centreline Spacing3.96mm
Connector Tip StyleRadius
Current Rating5A
Overall Length20.62mm
Spring Force Initial2.3oz
Spring Force Working Travel3.53oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2532-1 is a 20.62mm non-replaceable Test Spring Probe with contacts. The probe with gold-plated hardened BeCu plunger, gold-plated brass body, gold-plated BeCu spring and gold-plated stainless steel ball.
- 5A Current rating
- Recommended travel: 2.36mm
- Overall Length: 20.62mm
- Full Travel: 3.53mm
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Probe
Connector Tip Style
Radius
Overall Length
20.62mm
Spring Force Working Travel
3.53oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
3.96mm
Current Rating
5A
Spring Force Initial
2.3oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897