Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoSPR-3W-1
Order Code2982052
Product RangeSPR-3 Series
Technical Datasheet
715 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
10+ | €2.280 |
25+ | €2.120 |
50+ | €1.970 |
100+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoSPR-3W-1
Order Code2982052
Product RangeSPR-3 Series
Technical Datasheet
Connector TypeSpring Loaded Contact
Centreline Spacing2.41mm
Connector Tip StyleCup
Current Rating6A
Spring Force Initial1.6oz
Spring Force Working Travel4.5oz
Product RangeSPR-3 Series
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Cup
Spring Force Initial
1.6oz
Product Range
SPR-3 Series
Centreline Spacing
2.41mm
Current Rating
6A
Spring Force Working Travel
4.5oz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029