Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part NoTM-500
Order Code2300267
Product RangeTM-500 IntelliTweeze®
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €446.350 |
Price for:Each
Minimum: 1
Multiple: 1
€446.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part NoTM-500
Order Code2300267
Product RangeTM-500 IntelliTweeze®
Technical Datasheet
LCR TypeSMD Component Testing Tweezer
Test Frequency Max10kHz
Inductance Measure Max999mH
Capacitance Measure Max4999µF
Resistance Measure Max9.9Mohm
Product RangeTM-500 IntelliTweeze®
Technical Specifications
LCR Type
SMD Component Testing Tweezer
Inductance Measure Max
999mH
Resistance Measure Max
9.9Mohm
Test Frequency Max
10kHz
Capacitance Measure Max
4999µF
Product Range
TM-500 IntelliTweeze®
Technical Docs (1)
Alternatives for TM-500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281232