Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380260
Order Code2836688
Also Known AsGTIN UPC EAN: 793950382608
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €269.000 |
Price for:Each
Minimum: 1
Multiple: 1
€269.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380260
Order Code2836688
Also Known AsGTIN UPC EAN: 793950382608
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance200Mohm to 2Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height200mm
External Width92mm
External Depth50mm
Weight700g
Product Range-
SVHCTo Be Advised
Product Overview
The 380260 is an auto ranging Digital Megohmmeter with large dual backlit display. Double molded housing for added durability. Dual display of insulation resistance and test voltage. Low Ohm function for testing connections. Lock power on function for hands-free operation. Data hold to freeze displayed reading.
- 0.1MΩ Maximum resolution
- Backlit super large display
- Auto power off
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
200Mohm to 2Gohm
Operating Temperature Max
-
External Width
92mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-
External Height
200mm
External Depth
50mm
Product Range
-
Technical Docs (1)
Alternatives for 380260
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45