Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380942
Order Code2836691
Also Known AsGTIN UPC EAN: 00793950389423
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €469.000 |
Price for:Each
Minimum: 1
Multiple: 1
€469.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380942
Order Code2836691
Also Known AsGTIN UPC EAN: 00793950389423
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage
Current Measure AC Max30A
Voltage Measure AC Max400V
Voltage Measure DC Max400V
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCTo Be Advised
Product Overview
Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
- Low AC/DC Current measurements with high resolution to 0.1mA AC and 1mA DC
- True RMS for measurements where distortion may otherwise cause inaccuracies
- Voltage measurements using test leads
- Fast 40 segment bargraph
- One touch Auto Zero for DC Current measurements
- Min/Max, Data hold and Auto power off
- 0.9" (23mm) clamp jaw opening
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage
Voltage Measure AC Max
400V
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
23mm
SVHC
To Be Advised
Current Measure AC Max
30A
Voltage Measure DC Max
400V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5