Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401014
Order Code2836697
Also Known AsGTIN UPC EAN: 793950410141
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.370 |
Price for:Each
Minimum: 1
Multiple: 1
€33.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401014
Order Code2836697
Also Known AsGTIN UPC EAN: 793950410141
Technical Datasheet
Temperature Measuring Range-50°C to +70°C
External Height112mm
External Width102mm
External Depth22mm
Product Range-
SVHCTo Be Advised
Product Overview
- Large LCD displays 1" (25mm) digits for indoor/outdoor temperature
- 0.1°F/°C resolution and basic accuracy to ±1.8°F (±1°C)
- Memory stores Min/Max readings
- Waterproof sensor for outdoor temperature measurements come with 9.6ft (3m) thin cable
Applications
Test & Measurement
Technical Specifications
Temperature Measuring Range
-50°C to +70°C
External Width
102mm
Product Range
-
External Height
112mm
External Depth
22mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454