Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42512
Order Code3403870
Also Known AsGTIN UPC EAN: 0793950425121
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €174.850 |
3+ | €162.280 |
Price for:Each
Minimum: 1
Multiple: 1
€174.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42512
Order Code3403870
Also Known AsGTIN UPC EAN: 0793950425121
Technical Datasheet
Temperature Measuring Range-50°C to +1000°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Fast response 30:1 IR thermometer with backlit dual LCD display
- Dual laser for accurate targeting with fast (0.15s) response time
- At 30" distance two laser points converge to 1" target spot
- Adjustable emissivity increases measurement accuracy for different surface
- Adjustable High/Low set points with audible alarm alerts
- Lock function for continuous readings
- Double molded housing
- Supplied with pouch case & 9V battery
Technical Specifications
Temperature Measuring Range
-50°C to +1000°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163